Kern 317-010-600 Box, For Use With: 367-01
- RS Stock No.:
- 863-438
- Mfr. Part No.:
- 317-010-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,208.90
(exc. VAT)
PHP1,353.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,208.90 |
*price indicative
- RS Stock No.:
- 863-438
- Mfr. Part No.:
- 317-010-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 367-01 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 367-01 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed for storing individual weights, providing a secure and Compact solution for precision instruments.
Constructed from Durable aluminium for longevity
Compact dimensions of 70x77x73 mm for easy storage
Suitable for nominal weight values of 1 g
Accommodates weights compatible with OIML classes E1 - M3
Related links
- Kern 317-070-600 Box, For Use With: 367-07
- Kern 317-010-700 Box, For Use With: Individual Weight of 1 gram
- Kern 313-010-600 Box, For Use With: Weight Sets
- Kern 317-090-600 Box, For Use With: 317-09
- Kern 317-130-600 Box, For Use With: 357-13
- Kern 317-020-600 Box, For Use With: 317-02
- Kern 317-040-600 Box, For Use With: 317-04
- Kern 317-060-600 Box, For Use With: 317-06
