Kern 317-040-600 Box, For Use With: 317-04
- RS Stock No.:
- 863-451
- Mfr. Part No.:
- 317-040-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,208.90
(exc. VAT)
PHP1,353.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,208.90 |
*price indicative
- RS Stock No.:
- 863-451
- Mfr. Part No.:
- 317-040-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 317-04 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 317-04 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed to securely hold individual weights, specifically catering to cylindrical and Compact forms of 10 g, ensuring their safety and preservation.
Constructed from Durable aluminium for long-lasting protection
Compact dimensions of 70x77x73 mm facilitate easy storage
Suitable for nominal weights of 10 g, ensuring precise usage
Compatible with OIML classes E1 - M3, meeting high accuracy standards
Related links
- Kern 317-040-400 Box, For Use With: 317-04
- Kern 315-040-600 Box, For Use With: Weight Sets
- Kern 313-040-600 Box, For Use With: 313-046
- Kern 314-040-600 Box, For Use With: Weight Sets
- Kern 317-050-600 Box, For Use With: 317-05
- Kern 317-040-700 Box, For Use With: Individual Weights
- Kern 317-090-600 Box, For Use With: 317-09
- Kern 317-020-600 Box, For Use With: 317-02
