Kern 317-010-700 Box, For Use With: Individual Weight of 1 gram
- RS Stock No.:
- 863-439
- Mfr. Part No.:
- 317-010-700
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP7,857.45
(exc. VAT)
PHP8,800.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,857.45 |
*price indicative
- RS Stock No.:
- 863-439
- Mfr. Part No.:
- 317-010-700
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Box | |
| For Use With | Individual Weight of 1 gram | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Box | ||
For Use With Individual Weight of 1 gram | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern POM-Box offers precision for individual weights, designed specifically for cylindrical or Compact 1 g weights, ensuring accuracy and convenience in measurement applications.
Case suitable for nominal weight of 1 g
Compatible with OIML classes E1 - M1
Constructed from Durable POM (polyoxymethylene) material
Compact dimensions of 48x48x50 mm optimally designed for space efficiency
Related links
- Kern 317-010-600 Box, For Use With: 367-01
- Kern 317-009-700 Box, For Use With: Individual Milligram Weights
- Kern 317-080-700 Box, For Use With: Individual Weights of 200g
- Kern 317-050-700 Box, For Use With: Individual Weights
- Kern 317-040-700 Box, For Use With: Individual Weights
- Kern 317-030-700 Box, For Use With: Individual Weights
- Kern 317-060-700 Box, For Use With: Individual Weights
- Kern 317-090-700 Box, For Use With: Individual Weights of 500g
