Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-970
- Mfr. Part No.:
- 45703
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP7,503.73
(exc. VAT)
PHP8,404.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,503.73 | PHP375.187 |
*price indicative
- RS Stock No.:
- 675-970
- Mfr. Part No.:
- 45703
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Installation Tool | |
| Sub Type | Installation Kit | |
| Thread Size | M10 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Installation Tool | ||
Sub Type Installation Kit | ||
Thread Size M10 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/160 M8 Anchor provides a robust solution for thermally separated installation in external thermal insulation composite systems (ETICS). Designed for high load-bearing applications, this Anchor ensures secure fittings for a variety of fixtures, including awnings and satellite dishes. Its innovative plastic cone creates a thermal barrier, reducing heat loss while simplifying the installation process without the need for special tools. With multiple usable lengths, the TherMax Anchor accommodates different mounting requirements, making it a versatile choice for professionals and DIY enthusiasts alike.
Thermally separated fixing enhances energy efficiency in installations
Available in various lengths to suit different project specifications
Self-tapping cone effortlessly cuts through insulation during installation
Eliminates the need for complex tools, ensuring a simple, fast setup
Designed to support heavy loads, Ideal for securing external fixtures
Meets stringent quality standards, ensuring safety and reliability
Compatible with multiple types of base materials, enhancing versatility
Related links
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- RS PRO 12 mm Hole Cleaning Brush Steel, Wood Hole Cleaning Brush
