Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 667-523
- Mfr. Part No.:
- 512605
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP8,222.49
(exc. VAT)
PHP9,209.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,222.49 | PHP411.125 |
*price indicative
- RS Stock No.:
- 667-523
- Mfr. Part No.:
- 512605
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Installation Tool | |
| Sub Type | Installation Kit | |
| Thread Size | M6 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Installation Tool | ||
Sub Type Installation Kit | ||
Thread Size M6 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/200 M6 is a state-of-the-art stand-off installation system designed for external thermal insulation composite systems (ETICS). This innovative solution ensures secure anchoring for an array of fixtures, from awnings to satellite dishes, while mitigating thermal bridging. Constructed for pre-positioned installations, it features a self-tapping cone that effectively cuts through insulation materials during installation. This not only enhances energy efficiency by creating a thermal barrier, but it also enables quick and precise fitting, avoiding damage to the insulation layer during the process. The TherMax system is specifically crafted to meet the demanding needs of modern constructions.
Compatible with diverse substrates, including concrete and aerated concrete
The self-tapping, glass-fibre-reinforced cone simplifies the installation process
Offers an energy-optimised fastening solution, reducing heat losses
Pre-drilling is only required when used in wood, ensuring versatility
Provides secure anchorage with a tested load capacity, enhancing reliability
Usable lengths ranging from 62 mm to 290 mm accommodate various installation requirements
Designed to prevent pressure marks or damage to the insulation layer
Includes a comprehensive range of fittings for different screw types, enhancing adaptability
Related links
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
