Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 667-534
- Mfr. Part No.:
- 45686
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP7,120.29
(exc. VAT)
PHP7,974.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,120.29 | PHP356.015 |
*price indicative
- RS Stock No.:
- 667-534
- Mfr. Part No.:
- 45686
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M6 | |
| Material | Fibreglass | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M6 | ||
Material Fibreglass | ||
Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 8/60 M6 is a cutting-edge stand-off installation system designed for thermally separated fixings in external thermal insulation composite systems (ETICS). This innovative solution ensures a secure and energy-efficient installation of various fixtures, such as signs and lighting. Its glass-fibre-reinforced plastic cone effectively cuts through insulation layers, creating a thermal barrier to minimise heat loss and avoid damage to the ETICS. Compatible with a variety of substrates, the TherMax guarantees quick and straightforward installation without the need for additional tools, making it an Ideal choice for both professionals and DIY enthusiasts seeking reliable results without compromising thermal efficiency.
Designed for thermally separated fixings in ETICS, promoting energy efficiency
Glass-fibre-reinforced plastic cone provides a secure and damage-free installation
Suitable for a variety of substrates, ensuring flexibility and versatility
Eliminates the need for special tools, simplifying the installation process
Allows precise adjustments during installation to meet specific requirements
Innovative design minimises pressure marks and damage to external layers
Pre-positioned installation capability enhances ease of use for professionals
Extensive range of fitting options available, accommodating various screw types
Related links
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
