Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 667-533
- Mfr. Part No.:
- 45685
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP7,216.13
(exc. VAT)
PHP8,082.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,216.13 | PHP360.807 |
*price indicative
- RS Stock No.:
- 667-533
- Mfr. Part No.:
- 45685
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M6 | |
| Material | Fibreglass | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M6 | ||
Material Fibreglass | ||
Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer Injection Anchor sleeve designed for optimal performance in fixed installations across a range of building materials. This innovative product provides a robust Anchoring solution, particularly suited for the thermally separated fixing of items such as signs, lighting, and other fixtures in external thermal insulation composite systems (ETICS). With a drill hole diameter of 16mm and a minimum Anchorage depth of 85mm, it ensures a secure hold while minimising pressure marks on insulation materials. The use of high-quality materials ensures durability and reliability, making it an essential component for any professional or DIY installer.
Optimised for use in ETICS, allowing for a secure and efficient Anchor solution
Designed to prevent pressure marks and damage during installation
Drill hole diameter of 16mm facilitates easy integration into a variety of fixtures
Minimum anchorage depth of 85mm ensures a strong and stable installation
Suitable for various applications including signage, lighting, and motion detectors
Constructed from high-grade materials to enhance longevity and resistance
Easy to install without the need for special tools, promoting efficiency on site
Related links
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
