Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-820
- Mfr. Part No.:
- 45700
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP8,367.34
(exc. VAT)
PHP9,371.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,367.34 | PHP418.367 |
*price indicative
- RS Stock No.:
- 675-820
- Mfr. Part No.:
- 45700
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M8 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M8 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer Stand-off installation TherMax 10 is a robust and reliable solution designed for thermally separated fixtures in external thermal insulation composite systems (ETICS). This system not only simplifies the installation of various fixtures, including awnings and satellite dishes, but also enhances energy efficiency by minimising heat loss through its innovative thermal barrier. Constructed from high-quality materials, it supports a range of building materials, ensuring a secure and lasting fit. With a range of compatible fixings, the TherMax 10 ensures precise positioning while avoiding damage to the insulation layers, making it an Ideal choice for both new constructions and renovations.
Thermal barrier created by the innovative design to reduce heat loss
Suitable for a diverse range of installations, from awnings to satellite dishes
Can be used in various building materials, enhancing versatility
Facilitates easy and fast installation without the need for special tools
The self-tapping, glass-fibre-reinforced cone ensures a secure fit into insulation
Offers adjustable positioning to achieve EXACT placement requirements
Designed for pre-positioned installation, saving time on site
Includes securing mechanisms compatible with metric screws, ensuring reliable anchoring
Related links
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
