Fischer M8 12 mm Installation Tool Fibreglass Installation Kit

This image is representative of the product range

Subtotal (1 box of 20 units)*

PHP12,415.24

(exc. VAT)

PHP13,905.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP12,415.24PHP620.762

*price indicative

RS Stock No.:
667-531
Mfr. Part No.:
514255
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Product Type

Installation Tool

Sub Type

Installation Kit

Thread Size

M8

Material

Fibreglass

Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer TherMax 10/240 M8 will revolutionise your installation process, offering a robust solution for Anchoring in various substrates. Designed specifically for external thermal insulation composite systems (ETICS), this product guarantees a secure and energy-efficient fixing. Its unique self-tapping feature allows the cone to cut through insulation effortlessly, ensuring minimal disruption and optimal thermal performance. This versatile Anchor is perfect for securing items such as satellite dishes, balconies, and awnings, making it an Ideal choice for both domestic and professional applications.

Constructed with a glass-fibre-reinforced plastic cone that creates a thermal barrier

Utilises a pre-positioned installation method for efficient use in various materials

Available in lengths of up to 240mm, accommodating a wide range of installation depths

Offers excellent load-bearing capacity for applications in concrete and masonry

Compatible with several fischer injection mortars for optimal performance

Ensures simple, fast installation without the need for special tools

Suitable for multiple applications including external lighting, canopies, and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy