Fischer M10 12 mm Installation Tool Fibreglass Installation Kit

This image is representative of the product range

Subtotal (1 box of 20 units)*

PHP13,777.60

(exc. VAT)

PHP15,430.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP13,777.60PHP688.88

*price indicative

RS Stock No.:
667-532
Mfr. Part No.:
514259
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Sub Type

Installation Kit

Product Type

Installation Tool

Thread Size

M10

Material

Fibreglass

Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer TherMax 10/240 M10 Anchor designed to facilitate secure and thermally separated installations in external thermal insulation composite systems (ETICS). Combining innovative design with robust performance, this Anchor allows for the effective mounting of various fixtures, from balconies to signage and lighting, while ensuring compliance with stringent thermal and load requirements. Its Advanced material construction ensures minimal heat loss and excellent load-bearing capacities, making the TherMax an Ideal solution for professionals seeking reliable performance in masonry and concrete applications. With a variety of compatible lengths and diameters, this product excels in flexibility and ease of installation, embodying a commitment to quality and efficiency in construction.

Designed for use in thermal insulation composite systems, preventing heat loss

Facilitates simple and adjustable installation without the need for special tools

The glass-fibre-reinforced plastic cone effectively cuts through insulation during installation

Thermal barrier design enhances energy efficiency between fixture and substrate

Robust construction ensures optimal load-bearing capabilities for various fixtures

Usable lengths can accommodate a range of mounting requirements

Compatible with different types of screws, providing versatility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy