Renesas Electronics ISL9110IRTAZ, 1-Channel Buck Boost, Voltage Regulator, 1.2 A, 1V, 5.2 V 2.5 MHz, TDFN-EP-12 12-Pin
- RS Stock No.:
- 263-8991
- Mfr. Part No.:
- ISL9110IRTAZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP1,046.95
(exc. VAT)
PHP1,172.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from July 12, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | PHP209.39 | PHP1,046.95 |
| 10 - 20 | PHP188.782 | PHP943.91 |
| 25 - 45 | PHP184.954 | PHP924.77 |
| 50 - 70 | PHP177.838 | PHP889.19 |
| 75 + | PHP174.372 | PHP871.86 |
*price indicative
- RS Stock No.:
- 263-8991
- Mfr. Part No.:
- ISL9110IRTAZ
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Buck Boost | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 1V, 5.2V | |
| Switching Frequency | 2.5MHz | |
| Line Regulation | ±0.005 mV/mV | |
| Load Regulation | ±0.005 mV/mA | |
| Package Type | TDFN-EP-12 | |
| Quiescent Current | 35μA | |
| Pin Count | 12 | |
| Output Current | 1.2A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Series | ISL9110IRT | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Buck Boost | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 1V, 5.2V | ||
Switching Frequency 2.5MHz | ||
Line Regulation ±0.005 mV/mV | ||
Load Regulation ±0.005 mV/mA | ||
Package Type TDFN-EP-12 | ||
Quiescent Current 35μA | ||
Pin Count 12 | ||
Output Current 1.2A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Series ISL9110IRT | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Renesas Electronics ISL9110IRTAZ Voltage Regulator 1V TDFN-EP-12 12-Pin
- Renesas Electronics ISL9110IRTNZ Voltage Regulator 3.3V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL9110IRT7Z-T7A Voltage Regulator 5V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL91127IIAZ-T7A Voltage Regulator 1V WLCSP-20 20-Pin
- Renesas Electronics ISL91127IRAZ-T7A Voltage Regulator 1V QFN-20 20-Pin
- Renesas Electronics ISL91110IRAZ-T7A Buck Boost Regulator 1V TQFN-20
- Renesas Electronics ISL9120IRTAZ Voltage Regulator 1V TQFN-12 12-Pin
- Renesas Electronics Buck Boost Regulator 1V, 5.2 V
