Renesas Electronics ISL91127IIAZ-T7A, 1-Channel Buck Boost, Voltage Regulator, 2.1 A, 1V, 5.2 V 2.5 MHz, WLCSP-20 20-Pin
- RS Stock No.:
- 263-9008
- Mfr. Part No.:
- ISL91127IIAZ-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Add 500 more to save PHP1,796.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
PHP29,943.75
(exc. VAT)
PHP33,537.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from July 09, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | PHP119.775 | PHP29,943.75 | - |
| 500 - 750 | PHP116.182 | PHP29,045.50 | PHP1,796.50 |
| 1000 - 2250 | PHP111.535 | PHP27,883.75 | PHP8,240.00 |
| 2500 + | PHP105.958 | PHP26,489.50 | PHP34,542.50 |
*price indicative
- RS Stock No.:
- 263-9008
- Mfr. Part No.:
- ISL91127IIAZ-T7A
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Buck Boost | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1V, 5.2V | |
| Number of Outputs | 1 | |
| Switching Frequency | 2.5MHz | |
| Line Regulation | 5 mV/V | |
| Load Regulation | 0.005 % | |
| Quiescent Current | 30μA | |
| Package Type | WLCSP-20 | |
| Output Current | 2.1A | |
| Pin Count | 20 | |
| Output Type | Fixed, Adjustable | |
| Switching Regulator | Yes | |
| Series | ISL91127 | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Minimum Input Voltage | 1.8V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Buck Boost | ||
Product Type Voltage Regulator | ||
Output Voltage 1V, 5.2V | ||
Number of Outputs 1 | ||
Switching Frequency 2.5MHz | ||
Line Regulation 5 mV/V | ||
Load Regulation 0.005 % | ||
Quiescent Current 30μA | ||
Package Type WLCSP-20 | ||
Output Current 2.1A | ||
Pin Count 20 | ||
Output Type Fixed, Adjustable | ||
Switching Regulator Yes | ||
Series ISL91127 | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Minimum Input Voltage 1.8V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ISL91127IIAZ-T7A Voltage Regulator 1V WLCSP-20 20-Pin
- Renesas Electronics ISL91128IINZ-T7A Voltage Regulator 1.95V WLCSP-20
- Renesas Electronics ISL91127IRAZ-T7A Voltage Regulator 1V QFN-20 20-Pin
- Renesas Electronics ISL91110IRAZ-T7A Buck Boost Regulator 1V TQFN-20
- Renesas Electronics ISL9110IRTAZ Voltage Regulator 1V TDFN-EP-12 12-Pin
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1V
- Renesas Electronics ISL91110IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
