Renesas Electronics ISL9110IRTNZ, 1-Channel Buck Boost, Voltage Regulator, 1.2 A, 3.3V 2.5 MHz, TDFN-EP-12 12-Pin
- RS Stock No.:
- 263-8993
- Mfr. Part No.:
- ISL9110IRTNZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP957.05
(exc. VAT)
PHP1,071.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from April 02, 2027
- Plus 200 unit(s) shipping from June 25, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | PHP191.41 | PHP957.05 | - |
| 10 - 20 | PHP172.572 | PHP862.86 | 9% |
| 25 - 45 | PHP169.072 | PHP845.36 | 11% |
| 50 - 70 | PHP162.566 | PHP812.83 | 15% |
| 75 + | PHP159.398 | PHP796.99 | 16% |
*price indicative
- RS Stock No.:
- 263-8993
- Mfr. Part No.:
- ISL9110IRTNZ
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Buck Boost | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | ±0.005 mV/mV | |
| Switching Frequency | 2.5MHz | |
| Load Regulation | ±0.005 mV/mA | |
| Quiescent Current | 35μA | |
| Package Type | TDFN-EP-12 | |
| Output Current | 1.2A | |
| Pin Count | 12 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | ISL9110IRT | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Buck Boost | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation ±0.005 mV/mV | ||
Switching Frequency 2.5MHz | ||
Load Regulation ±0.005 mV/mA | ||
Quiescent Current 35μA | ||
Package Type TDFN-EP-12 | ||
Output Current 1.2A | ||
Pin Count 12 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series ISL9110IRT | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics ISL9110IRTNZ Voltage Regulator 3.3V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL9110IRTAZ Voltage Regulator 1V TDFN-EP-12 12-Pin
- Renesas Electronics ISL9110IRT7Z-T7A Voltage Regulator 5V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL9122AIINZ-T Buck Boost Regulator 3.3V 2.5 MHz, WLCSP
- Renesas Electronics ISL9120IRTAZ Voltage Regulator 1V TQFN-12 12-Pin
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin
- Renesas Electronics ISL91128IINZ-T7A Voltage Regulator 1.95V WLCSP-20
