Renesas Electronics ISL9122AIINZ-T, 1-Channel Buck Boost Switching, Buck Boost Regulator, 500 mA, 3.3V 2.5 MHz, WLCSP
- RS Stock No.:
- 263-6972
- Mfr. Part No.:
- ISL9122AIINZ-T
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Add 50 more to save PHP255.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP851.49
(exc. VAT)
PHP953.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from July 08, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP170.298 | PHP851.49 | - |
| 50 - 95 | PHP165.188 | PHP825.94 | PHP255.50 |
| 100 - 245 | PHP155.274 | PHP776.37 | PHP1,502.40 |
| 250 - 995 | PHP141.30 | PHP706.50 | PHP7,249.50 |
| 1000 + | PHP124.344 | PHP621.72 | PHP45,954.00 |
*price indicative
- RS Stock No.:
- 263-6972
- Mfr. Part No.:
- ISL9122AIINZ-T
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Buck Boost Switching | |
| Product Type | Buck Boost Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Switching Frequency | 2.5MHz | |
| Quiescent Current | 1.3μA | |
| Package Type | WLCSP | |
| Pin Count | 8 | |
| Output Current | 500mA | |
| Output Type | Voltage | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Series | ISL9122 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Buck Boost Switching | ||
Product Type Buck Boost Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Switching Frequency 2.5MHz | ||
Quiescent Current 1.3μA | ||
Package Type WLCSP | ||
Pin Count 8 | ||
Output Current 500mA | ||
Output Type Voltage | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Series ISL9122 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics ISL9122AIINZ-T Buck Boost Regulator 3.3V 2.5 MHz, WLCSP
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3V 2.75 MHz, TQFN
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91110IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1V
- STMicroelectronics STPMIC1APQR Buck Boost Switching Regulator, WFQFN-44L 44-Pin
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
