Renesas Electronics ISL9120IRTAZ, 1-Channel Buck Boost, Voltage Regulator, 800 mA, 1V, 5.2 V, TQFN-12 12-Pin
- RS Stock No.:
- 263-9016
- Mfr. Part No.:
- ISL9120IRTAZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP891.81
(exc. VAT)
PHP998.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | PHP178.362 | PHP891.81 | - |
| 10 - 20 | PHP173.012 | PHP865.06 | 2% |
| 25 - 45 | PHP167.824 | PHP839.12 | 5% |
| 50 - 70 | PHP162.788 | PHP813.94 | 8% |
| 75 + | PHP157.908 | PHP789.54 | 11% |
*price indicative
- RS Stock No.:
- 263-9016
- Mfr. Part No.:
- ISL9120IRTAZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 1V, 5.2V | |
| Quiescent Current | 41μA | |
| Package Type | TQFN-12 | |
| Output Current | 800mA | |
| Pin Count | 12 | |
| Output Type | Adjustable, Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Series | ISL9120 | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Buck Boost | ||
Number of Outputs 1 | ||
Output Voltage 1V, 5.2V | ||
Quiescent Current 41μA | ||
Package Type TQFN-12 | ||
Output Current 800mA | ||
Pin Count 12 | ||
Output Type Adjustable, Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Series ISL9120 | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics low power buck-boost switching regulator for systems using new battery chemistries. Tt uses proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage.
Small 3mmx3mm 12 Ld TQFN package
High efficiency up to 96%
Fully protected for short-circuit, over-temperature and under voltage
Accepts input voltages above or below regulated output voltage
Selectable forced bypass power saving mode
Related links
- Renesas Electronics ISL9120IRTAZ Voltage Regulator 1V TQFN-12 12-Pin
- Renesas Electronics ISL9120IRTAZ-T7A Boost 800 mA TQFN 12-Pin
- Renesas Electronics ISL9110IRTAZ Voltage Regulator 1V TDFN-EP-12 12-Pin
- Renesas Electronics ISL91110IRAZ-T7A Buck Boost Regulator 1V TQFN-20
- Renesas Electronics ISL91127IIAZ-T7A Voltage Regulator 1V WLCSP-20 20-Pin
- Renesas Electronics ISL91127IRAZ-T7A Voltage Regulator 1V QFN-20 20-Pin
- Renesas Electronics Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
