Renesas Electronics ISL9120IRTAZ, 1-Channel Buck Boost, Voltage Regulator, 800 mA, 1V, 5.2 V, TQFN-12 12-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

PHP13,017.10

(exc. VAT)

PHP14,579.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per Unit
Per Tube*
100 - 100PHP130.171PHP13,017.10
200 - 400PHP126.265PHP12,626.50
500 - 900PHP121.215PHP12,121.50
1000 +PHP115.154PHP11,515.40

*price indicative

RS Stock No.:
263-9015
Mfr. Part No.:
ISL9120IRTAZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Buck Boost

Product Type

Voltage Regulator

Output Voltage

1V, 5.2V

Number of Outputs

1

Quiescent Current

41μA

Package Type

TQFN-12

Output Current

800mA

Pin Count

12

Output Type

Adjustable, Fixed

Switching Regulator

Yes

Series

ISL9120

Standards/Approvals

IPC/JEDEC J STD-020, RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.8V

Automotive Standard

No

The Renesas Electronics low power buck-boost switching regulator for systems using new battery chemistries. Tt uses proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage.

Small 3mmx3mm 12 Ld TQFN package

High efficiency up to 96%

Fully protected for short-circuit, over-temperature and under voltage

Accepts input voltages above or below regulated output voltage

Selectable forced bypass power saving mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy