Renesas Electronics ISL9110IRTAZ, 1-Channel Buck Boost, Voltage Regulator, 1.2 A, 1V, 5.2 V 2.5 MHz, TDFN-EP-12 12-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

PHP14,801.50

(exc. VAT)

PHP16,577.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
100 - 100PHP148.015PHP14,801.50
200 - 400PHP140.225PHP14,022.50
500 - 900PHP125.51PHP12,551.00
1000 - 2400PHP114.257PHP11,425.70
2500 +PHP110.795PHP11,079.50

*price indicative

RS Stock No.:
263-8990
Mfr. Part No.:
ISL9110IRTAZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Buck Boost

Product Type

Voltage Regulator

Output Voltage

1V, 5.2V

Number of Outputs

1

Line Regulation

±0.005 mV/mV

Switching Frequency

2.5MHz

Load Regulation

±0.005 mV/mA

Quiescent Current

35μA

Package Type

TDFN-EP-12

Output Current

1.2A

Pin Count

12

Output Type

Fixed

Switching Regulator

Yes

Standards/Approvals

IPC/JEDEC J STD-020, RoHS

Series

ISL9110IRT

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.8V

Automotive Standard

No

The Renesas Electronics highly-integrated buck-boost switching regulator that accept input voltages either above or below the regulated output voltage. Unlike other buck-boost regulator, this regulator automatically transition between operating modes without significant output disturbance.

Fully protected for overcurrent, over-temperature, and under voltage

Accepts input voltages above or below regulated output voltage

Automatic and seamless transitions between buck and boost modes

Selectable forced PWM mode and external synchronization

I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy