SAM Adapter Engine & Turbo Oil Pressure Adapters
- RS Stock No.:
- 901-025
- Mfr. Part No.:
- C-375-DC33
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP11,809.15
(exc. VAT)
PHP13,226.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,809.15 |
*price indicative
- RS Stock No.:
- 901-025
- Mfr. Part No.:
- C-375-DC33
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Kit Contents | Engine & Turbo Oil Pressure Adapters | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Kit Contents Engine & Turbo Oil Pressure Adapters | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- HK
The SAM engine and turbo oil pressure adapter kit offers a comprehensive solution for testing oil pressure across various engines. It facilitates precise measurement using an included 0-300 bar sensor, ensuring reliable performance.
Includes ten adaptors for compatibility with most oil pressure sensors
Features four adaptors specifically designed for turbo banjo connections
Equipped with a 90° quick connector for enhanced ease of use
Constructed to meet stringent automotive testing standards
