SAM Adapter Gasoline High Pressure Adapter
- RS Stock No.:
- 901-024
- Mfr. Part No.:
- C-375-DC29
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP8,191.33
(exc. VAT)
PHP9,174.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,191.33 |
*price indicative
- RS Stock No.:
- 901-024
- Mfr. Part No.:
- C-375-DC29
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Kit Contents | Gasoline High Pressure Adapter | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Kit Contents Gasoline High Pressure Adapter | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- HK
The SAM gasoline high pressure adapter set designed for testing petrol engine high pressure. This kit includes five adaptors to facilitate accurate pressure readings across various petrol engines.
Includes five adaptors: HP1 = M12x150, HP2 = M12x125, HP3 = M14x150, HP4 = M10x100, HP5 = M8x100
Compatible with a wide range of petrol engines, including FSI and TFSI models
Optimised for use with a 0-300 bar sensor to ensure precise pressure testing
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
