SAM Adapter Universal T-Adapters
- RS Stock No.:
- 901-026
- Mfr. Part No.:
- C-375-DC41
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP3,640.41
(exc. VAT)
PHP4,077.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,640.41 |
*price indicative
- RS Stock No.:
- 901-026
- Mfr. Part No.:
- C-375-DC41
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Kit Contents | Universal T-Adapters | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Kit Contents Universal T-Adapters | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- HK
The SAM Universal T-Adapters are splined, T-shaped connectors designed to facilitate easy connections to low-pressure hoses in various vehicles. Their versatile application enhances compatibility with different hose sizes for seamless operation.
Connects to low-pressure hoses in cars, trucks, and tractors
Accommodates hose interior diameters ranging from 6 mm to 15 mm
Works with electronic sensors included in the associated system
Constructed for durability with a lightweight of 0.190 kg
Compact dimensions of 140 mm width, 240 mm length, and 20 mm height
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
