SAM Adapter Schrader Adapter 7/16
- RS Stock No.:
- 901-020
- Mfr. Part No.:
- C-375-DC14
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP2,177.47
(exc. VAT)
PHP2,438.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,177.47 |
*price indicative
- RS Stock No.:
- 901-020
- Mfr. Part No.:
- C-375-DC14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Kit Contents | Schrader Adapter 7/16 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Kit Contents Schrader Adapter 7/16 | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- HK
The SAM adapter designed for low-pressure fuel testing using Schrader-type connectors. It also facilitates pressure testing of cooling systems featuring a Schrader-type coolant bleed valve, making it essential for automotive diagnostics.
Allows low-pressure engine fuel tests with ease
Compatible with Ford, GM, and similar vehicles
Enables cooling system pressure tests in specific vehicles
Compact design enhances accessibility for various applications
Weighs only 0.030 kg, making it lightweight and portable
Related links
- SAM Adapter Schrader Adapter 8V1
- SAM Adapter Schrader Adapter M8X100
- SAM Adapter Adapter Mityvac 2.0
- SAM Adapter Gasoline High Pressure Adapter
- SAM Adapter Universal T-Adapters
- SAM Adapter Engine & Turbo Oil Pressure Adapters
- SAM Adapter 90° Common Rail Adapters
- Karcher 4.118-008.0 Pressure Washer Nozzle for HDS 7/16 C
