SAM Adapter Schrader Adapter 8V1
- RS Stock No.:
- 901-021
- Mfr. Part No.:
- C-375-DC15
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP2,177.47
(exc. VAT)
PHP2,438.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,177.47 |
*price indicative
- RS Stock No.:
- 901-021
- Mfr. Part No.:
- C-375-DC15
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Kit Contents | Schrader Adapter 8V1 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Kit Contents Schrader Adapter 8V1 | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- HK
The SAM adaptor enables precise low-pressure testing of engine fuel through Schrader-type connector inputs, designed for use in both pressure tests and cooling system assessments in compatible vehicles.
Facilitates low-pressure engine fuel testing using Schrader-type connectors
Compatible with multiple vehicle brands including Ford and GM
Enables assessment of cooling system pressure on vehicles with Schrader-type coolant bleed valves
Compact design with a weight of just 0.030 kg for easy handling
