SMC Pressure Switch SPDT 0.05 MPa to 7 bar
- RS Stock No.:
- 456-880
- Mfr. Part No.:
- ISG221-031-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP19,936.61
(exc. VAT)
PHP22,329.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,936.61 |
*price indicative
- RS Stock No.:
- 456-880
- Mfr. Part No.:
- ISG221-031-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Port Size | 3/8 in | |
| Minimum Operating Pressure | 0.05MPa | |
| Current | 20mA | |
| Switch Output | SPDT | |
| Contact Configuration | SPDT | |
| Suitable Medias | Gas, Non-Corrosive Gas, Air | |
| Pressure Type | Gauge | |
| Mount Type | Panel | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | ISG221 | |
| Maximum Operating Pressure | 7 bar | |
| Port Gender | Female | |
| Connection Thread Standard | M5 x 0.8 | |
| Maximum Operating Temperature | 85°C | |
| Height | 65mm | |
| Standards/Approvals | CE, RoHS | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Port Size 3/8 in | ||
Minimum Operating Pressure 0.05MPa | ||
Current 20mA | ||
Switch Output SPDT | ||
Contact Configuration SPDT | ||
Suitable Medias Gas, Non-Corrosive Gas, Air | ||
Pressure Type Gauge | ||
Mount Type Panel | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series ISG221 | ||
Maximum Operating Pressure 7 bar | ||
Port Gender Female | ||
Connection Thread Standard M5 x 0.8 | ||
Maximum Operating Temperature 85°C | ||
Height 65mm | ||
Standards/Approvals CE, RoHS | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC general purpose pressure switch is designed for precise pressure control in a wide array of industrial applications. Engineered with an advanced stainless steel body and a durable construction, it provides reliable operation in challenging environments. Ideal for use in machine tools, chemical plants, and power facilities, it assures optimal performance in the presence of non-corrosive fluids. With its adjustable pressure settings, users can tailor the device to meet specific operational requirements, making it an indispensable component in automated pressure systems.
Constructed from robust stainless steel for enhanced durability
Offers a drip-proof design, safeguarding against environmental moisture
Designed for easy integration into various industrial systems
Supports a wide range of operating pressures to suit diverse applications
Features a reliable snap-type contact mechanism for consistent performance
Compact size facilitates straightforward installation in limited spaces
Adjustable hysteresis setting allows for customised pressure control
Equipped with an easy-to-read scale plate for user-friendly operation
Related links
- SMC Pressure Switch SPDT 0.1 MPa to 10 bar
- SMC Pressure Switch SPDT 0.1 MPa to 1 MPa
- SMC Pressure Switch SPDT 0.02 MPa to 3 bar
- SMC Pressure Switch SPDT 0.1 MPa to 7 bar
- SMC Pressure Switch SPDT -100 kPa to 0 bar
- SMC Pressure Switch SPDT 0 MPa to 10 bar
- SMC Pressure Switch SPDT 0.1 MPa to 0.7 MPa
- SMC Pressure Switch SPDT -101 kPa to 0 bar
