SMC Pressure Switch SPDT -101 kPa to 0 bar
- RS Stock No.:
- 458-548
- Mfr. Part No.:
- ZSE10-M5-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,048.01
(exc. VAT)
PHP9,013.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,048.01 |
*price indicative
- RS Stock No.:
- 458-548
- Mfr. Part No.:
- ZSE10-M5-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -101kPa | |
| Port Size | 1/8 in | |
| Switch Output | PNP, NPN | |
| Current | 20mA | |
| Contact Configuration | SPDT | |
| Suitable Medias | Air, Gas, Non-Corrosive Gas | |
| Mount Type | Panel | |
| Pressure Type | Vacuum, Compound | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | ZSE10(F)/ISE10 | |
| Maximum Operating Pressure | 0 bar | |
| Port Gender | Female | |
| Connection Thread Standard | M5 x 0.8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS | |
| Height | 55mm | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -101kPa | ||
Port Size 1/8 in | ||
Switch Output PNP, NPN | ||
Current 20mA | ||
Contact Configuration SPDT | ||
Suitable Medias Air, Gas, Non-Corrosive Gas | ||
Mount Type Panel | ||
Pressure Type Vacuum, Compound | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series ZSE10(F)/ISE10 | ||
Maximum Operating Pressure 0 bar | ||
Port Gender Female | ||
Connection Thread Standard M5 x 0.8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS | ||
Height 55mm | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Digital pressure switch is a cutting-edge solution designed for precision measurement and control in pneumatic systems. The product is compliant with RoHS regulations and offers a compact low-profile design for easy installation in confined spaces. Its ability to monitor both vacuum and compound pressure ranges ensures versatility across various applications. Enhanced visibility is achieved through multi-directional indicators, allowing users to monitor pressure values at a glance. The switchs robust copy function facilitates seamless configuration, enabling settings from a master device to be replicated across multiple slave units, thus minimizing setup time and reducing the risk of configuration errors. Designed with user-friendly features and extensive functional capabilities, this pressure switch is suitable for demanding industrial environments.
User-friendly interface enables quick adjustments and settings
Integrated anti-chattering function prevents false readings from pressure fluctuations
Analogue voltage output options provide expanded functionality
Related links
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Sensor, IP40 0 kPa 24V dc 50 °C
- SMC Pressure Sensor, IP40 500 kPa 24V 50 °C
- SMC Pressure Switch SPDT -100 kPa to 1 bar
- SMC Pressure Switch PNP -101 kPa to 0 bar
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Switch SPDT -100 kPa to 0 bar
- SMC Pressure Switch SPDT 0 kPa to 1 bar
