SMC Pressure Switch PNP -101 kPa to 0 bar
- RS Stock No.:
- 458-532
- Mfr. Part No.:
- ZSE20A-V-M5-J
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,977.06
(exc. VAT)
PHP10,054.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,977.06 |
*price indicative
- RS Stock No.:
- 458-532
- Mfr. Part No.:
- ZSE20A-V-M5-J
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -101kPa | |
| Port Size | Rc 1/8 or 1/8 NPT | |
| Current | 35mA | |
| Switch Output | 2 Output (PNP) | |
| Contact Configuration | PNP | |
| Suitable Medias | Gas, Non-Corrosive Gas, Air | |
| Pressure Type | Compound, Vacuum | |
| Mount Type | Bracket | |
| Voltage | 24V | |
| Series | ZSE20A | |
| Maximum Operating Pressure | 0 bar | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, CSA, CE, RoHS | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -101kPa | ||
Port Size Rc 1/8 or 1/8 NPT | ||
Current 35mA | ||
Switch Output 2 Output (PNP) | ||
Contact Configuration PNP | ||
Suitable Medias Gas, Non-Corrosive Gas, Air | ||
Pressure Type Compound, Vacuum | ||
Mount Type Bracket | ||
Voltage 24V | ||
Series ZSE20A | ||
Maximum Operating Pressure 0 bar | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, CSA, CE, RoHS | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC high-precision digital pressure switch that provides more and quicker information at your disposal. It allows you to view two specified items simultaneously for efficient monitoring. With three setting modes available, it ensures easy configuration and time savings. Additionally, the ZSE20(F) supports IO-Link, offering the advantages of seamless integration with SMC, your one-stop supplier for automation needs.
High-Precision Digital Vacuum Switches
M12 connector available
Related links
- SMC Pressure Switch PNP -101 kPa to 0 bar
- SMC Pressure Switch PNP -101 kPa to 0.1 bar
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Switch PNP -100 kPa to -100 kPa
- SMC Pressure Switch SPDT -100 kPa to 1 bar
- SMC ISE2 Series Pressure Switch -101 kPa 0 kPa
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch -101 kPa to 0 bar
