SMC Pressure Switch SPDT -101 kPa to 0 bar
- RS Stock No.:
- 458-533
- Mfr. Part No.:
- ZSE20BF-L-01-W
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP16,834.39
(exc. VAT)
PHP18,854.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,834.39 |
*price indicative
- RS Stock No.:
- 458-533
- Mfr. Part No.:
- ZSE20BF-L-01-W
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -101kPa | |
| Port Size | M5 | |
| Current | 20mA | |
| Switch Output | SPDT | |
| Contact Configuration | SPDT | |
| Suitable Medias | Non-Corrosive Gas, Air, Gas | |
| Mount Type | Panel | |
| Pressure Type | Compound, Vacuum | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | ZSE20AF | |
| Maximum Operating Pressure | 0 bar | |
| Connection Thread Standard | M5 x 0.8 | |
| Port Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 60mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -101kPa | ||
Port Size M5 | ||
Current 20mA | ||
Switch Output SPDT | ||
Contact Configuration SPDT | ||
Suitable Medias Non-Corrosive Gas, Air, Gas | ||
Mount Type Panel | ||
Pressure Type Compound, Vacuum | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series ZSE20AF | ||
Maximum Operating Pressure 0 bar | ||
Connection Thread Standard M5 x 0.8 | ||
Port Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CE | ||
Height 60mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC High-Precision Digital Pressure Switch ZSE20B(F)-L/ISE20B-L features a 2-byte input for process data length. It operates with a transmission speed of COM2 (38.4 kbps) and offers a minimum cycle time of 2.3 ms for quick and accurate pressure measurements.
IO-Link version V1.1
IO-Link port type Class A
Related links
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Sensor, IP65 1 bar 24V 50 °C
- SMC Pressure Switch NPN -101 kPa to 0 bar
- SMC Pressure Switch 0 bar to -1.01 bar
- SMC Pressure Switch SPDT 0 kPa to 1 bar
- SMC Pressure Sensor, IP65 10 bar 24V 50 °C
