SMC Pressure Switch 0.1 MPa to 10 bar
- RS Stock No.:
- 456-873
- Mfr. Part No.:
- ISE20B-L-01-W
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP14,413.29
(exc. VAT)
PHP16,142.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,413.29 |
*price indicative
- RS Stock No.:
- 456-873
- Mfr. Part No.:
- ISE20B-L-01-W
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Switch Output | 1 Output (NPN/PNP) | |
| Current | 25mA | |
| Suitable Medias | Gas, Air, Non-Corrosive Gas | |
| Pressure Type | Positive Pressure | |
| Mount Type | Panel, Bracket | |
| Voltage | 12V dc, 24V dc | |
| Series | ISE20B | |
| Maximum Operating Pressure | 10 bar | |
| Port Gender | Male/Female | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL/CSA (E216656), CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie) | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Switch Output 1 Output (NPN/PNP) | ||
Current 25mA | ||
Suitable Medias Gas, Air, Non-Corrosive Gas | ||
Pressure Type Positive Pressure | ||
Mount Type Panel, Bracket | ||
Voltage 12V dc, 24V dc | ||
Series ISE20B | ||
Maximum Operating Pressure 10 bar | ||
Port Gender Male/Female | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL/CSA (E216656), CE/UKCA-Kennzeichnung (EMV-Richtlinie/RoHS-Richtlinie) | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC ISE2 series Digital pressure switch is a compact pressure switch for positive pressure and can be integrated with ZX or ZR vacuum systems. The ISE2 series pressure switch has a quick response time of 10mS and the plug connector option makes wiring easy and simple.
RoHS compliant
Easy screen switching
Compact and lightweight
Related links
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Switch 0.1 MPa to -0.1 MPa
- SMC Pressure Switch 0.1 MPa to 10.5 bar
- SMC ISE2 Series Pressure Switch -1 MPa 1 MPa
- SMC Pressure Switch 0 bar to -1.01 bar
- SMC ISE2 Series Pressure Switch -101 kPa 0 kPa
