SMC Pressure Switch SPDT 0.1 MPa to 10 bar
- RS Stock No.:
- 402-812
- Mfr. Part No.:
- ISG230-031-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP14,343.00
(exc. VAT)
PHP16,064.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,343.00 |
*price indicative
- RS Stock No.:
- 402-812
- Mfr. Part No.:
- ISG230-031-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Port Size | 3/8 in | |
| Current | 20mA | |
| Switch Output | SPDT | |
| Contact Configuration | SPDT | |
| Suitable Medias | Non-Corrosive Gas, Gas, Air | |
| Pressure Type | Gauge | |
| Mount Type | Panel | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | ISG | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | M5 x 0.8 | |
| Port Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 65mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Port Size 3/8 in | ||
Current 20mA | ||
Switch Output SPDT | ||
Contact Configuration SPDT | ||
Suitable Medias Non-Corrosive Gas, Gas, Air | ||
Pressure Type Gauge | ||
Mount Type Panel | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series ISG | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard M5 x 0.8 | ||
Port Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CE | ||
Height 65mm | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC general purpose pressure switch model ISG230-031-Q offers unparalleled performance in a variety of industrial applications. Engineered for reliability, this device excels in environments requiring precise pressure regulation, ensuring optimal operation of machinery and equipment. With its robust design and advanced materials, it effectively monitors and adjusts pressure levels, making it ideal for use in machine tools, chemical plants, and fluid control systems. The versatility of this pressure switch is enhanced by its drip-proof construction, allowing for consistent functionality even in challenging conditions. Whether for hydraulic systems, compressors, or industrial machines, this switch stands out as a hallmark of efficiency and innovation, tailored to meet the demands of modern automation.
Drip-proof design significantly enhances durability in wet environments
Stainless steel 316 body material ensures robust resistance against corrosion
Hysteresis adjustment allows fine-tuning for optimal pressure sensitivity
Open type configuration simplifies installation and access to components
Rated for ambient temperatures up to 80°C, accommodating various operational settings
Compatibility with non-corrosive fluids expands its usability across different industries
Related links
- SMC Pressure Switch SPDT 0.1 MPa to 1 MPa
- SMC Pressure Switch SPDT 0.05 MPa to 7 bar
- SMC Pressure Switch SPDT 0.1 MPa to 7 bar
- SMC Pressure Switch SPDT 0.1 MPa to 0.7 MPa
- SMC Pressure Switch SPDT 0.02 MPa to 3 bar
- SMC Pressure Switch SPDT -100 kPa to 0 bar
- SMC Pressure Switch SPDT 0 MPa to 10 bar
- SMC Pressure Switch 1 MPa to 1 Mpa
