SMC Pressure Switch SPDT 0.1 MPa to 1 MPa
- RS Stock No.:
- 456-878
- Mfr. Part No.:
- ISG130-031-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,679.16
(exc. VAT)
PHP11,960.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 3 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,679.16 |
*price indicative
- RS Stock No.:
- 456-878
- Mfr. Part No.:
- ISG130-031-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Port Size | 3/8 in | |
| Current | 20mA | |
| Switch Output | SPDT | |
| Contact Configuration | SPDT | |
| Suitable Medias | Liquid, Air, Gas | |
| Mount Type | Panel | |
| Pressure Type | Gauge | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | ISG130 | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Connection Thread Standard | M5 x 0.8 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Height | 60mm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Port Size 3/8 in | ||
Current 20mA | ||
Switch Output SPDT | ||
Contact Configuration SPDT | ||
Suitable Medias Liquid, Air, Gas | ||
Mount Type Panel | ||
Pressure Type Gauge | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series ISG130 | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Connection Thread Standard M5 x 0.8 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Height 60mm | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
SMC ISG130 Series Pressure Switch, 24V Supply Voltage, 3/8 inch Port Size - ISG130-031-Q
This pressure switch is a compact control device designed to monitor and signal pressure changes within liquid, air and gas systems. It provides a single-pole double-throw switching function with an analogue output for integration into control loops, and is intended for panel mounting in industrial pneumatic and hydraulic installations where a rugged, ingress-protected sensor is required.
Features and Benefits:
• SPDT contact gives selectable make-or-break switching capability
• Operating range 0.1-1 MPa supports common system pressures
• 24V supply with 20 mA current suits low-power control circuits
• IP67 enclosure enables protection against dust and temporary immersion
• M5x0.8 connection thread simplifies compact pneumatic fittings
• LED indicator delivers immediate visual status of switching state
• Operating range 0.1-1 MPa supports common system pressures
• 24V supply with 20 mA current suits low-power control circuits
• IP67 enclosure enables protection against dust and temporary immersion
• M5x0.8 connection thread simplifies compact pneumatic fittings
• LED indicator delivers immediate visual status of switching state
Applications
• Suitable for monitoring compressor discharge pressure
• Ideal for control panels in hydraulic machinery
• Used with gas distribution lines requiring gauge detection
• Can be used for liquid level or flow pressure supervision
• Appropriate for integration into pneumatic control assemblies
• Ideal for control panels in hydraulic machinery
• Used with gas distribution lines requiring gauge detection
• Can be used for liquid level or flow pressure supervision
• Appropriate for integration into pneumatic control assemblies
What temperature limits apply during operation?
The device is rated to operate between +5 °C and +80 °C, allowing use in typical shop-floor and indoor plant environments.
How is the pressure port configured for plumbing?
The pressure inlet is a 3/8 inch female port paired with an M5x0.8 external thread, standard for compact connection options.
Does the unit provide a continuous analogue signal?
Yes, an analogue output is available for proportional pressure monitoring alongside the switch contact.
Are there approvals relevant to workplace installations?
It holds CE and RoHS endorsements, indicating conformity with applicable European safety and substance restrictions.
Related links
- SMC Pressure Switch SPDT 0.1 MPa to 10 bar
- SMC Pressure Switch SPDT 0.05 MPa to 7 bar
- SMC Pressure Switch SPDT 0.1 MPa to 7 bar
- SMC Pressure Switch SPDT 0.1 MPa to 0.7 MPa
- SMC Pressure Switch SPDT 0.02 MPa to 3 bar
- SMC Pressure Switch SPDT -100 kPa to 0 bar
- SMC Pressure Switch 1 MPa to 1 Mpa
- SMC Pressure Switch 1 MPa to 500 kPa
