SMC Pressure Switch SPDT 0.1 MPa to 0.7 MPa
- RS Stock No.:
- 458-523
- Mfr. Part No.:
- IS10E-30-F03-6-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP8,264.05
(exc. VAT)
PHP9,255.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,264.05 |
*price indicative
- RS Stock No.:
- 458-523
- Mfr. Part No.:
- IS10E-30-F03-6-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Port Size | 3/8 in | |
| Current | 20mA | |
| Switch Output | SPDT | |
| Contact Configuration | SPDT | |
| Suitable Medias | Air, Gas | |
| Mount Type | Panel | |
| Pressure Type | Positive Pressure | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | IS10E | |
| Maximum Operating Pressure | 0.7 MPa | |
| Connection Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 60mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Port Size 3/8 in | ||
Current 20mA | ||
Switch Output SPDT | ||
Contact Configuration SPDT | ||
Suitable Medias Air, Gas | ||
Mount Type Panel | ||
Pressure Type Positive Pressure | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series IS10E | ||
Maximum Operating Pressure 0.7 MPa | ||
Connection Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE | ||
Height 60mm | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
SMC IS10E Series Pressure Switch, 0.7M pa Maximum Operating Pressure, 24V Voltage - IS10E-30-F03-6-D
This pressure switch provides a compact, panel-mount solution for monitoring positive pressure in Air and inert gas systems, delivering an analogue output and Visual indication for straightforward integration into industrial control equipment. It is designed for straightforward panel installation in automation, electrical and mechanical systems where space and clear feedback are important.
Features & Benefits
• SPDT contact configuration enables simple changeover switching for control logic
• Analogue output supports 20 mA signalling for proportional monitoring
• 24V supply reduces integration complexity with common control voltages
• Maximum operating pressure 0.7 MPa suitable for medium-pressure pneumatic circuits
• IP40 enclosure offers Basic protection in controlled industrial environments
• LED indicator provides immediate Visual status without instrumentation
• Analogue output supports 20 mA signalling for proportional monitoring
• 24V supply reduces integration complexity with common control voltages
• Maximum operating pressure 0.7 MPa suitable for medium-pressure pneumatic circuits
• IP40 enclosure offers Basic protection in controlled industrial environments
• LED indicator provides immediate Visual status without instrumentation
Applications
• Suitable for pressure monitoring in pneumatic actuator circuits
• Ideal for integration into modular F.R.L. units on production lines
• Used with Air compressors and distribution manifolds for setpoint control
• Can be used for valve interlocks requiring a Compact panel-mounted switch
• Suitable for test rigs where positive-pressure sensing and Visual feedback are required
• Ideal for integration into modular F.R.L. units on production lines
• Used with Air compressors and distribution manifolds for setpoint control
• Can be used for valve interlocks requiring a Compact panel-mounted switch
• Suitable for test rigs where positive-pressure sensing and Visual feedback are required
What media can be used with this device?
It is approved for use with Air and inert gas only and must not be used with corrosive or flammable fluids.
How is the switch mounted and connected to the process?
It is designed for panel mounting and connects via a female G‑threaded 3/8 in port.
What electrical loading can the contacts handle?
The contact configuration is SPDT with a maximum contact current specification suitable for control circuits up to the stated voltage and 20 mA analogue signalling.
How should wiring be managed for long runs or inductive loads?
Keep lead lengths short
for inductive loads or runs of 5 m or more, a contact-protection device is recommended to prevent switch damage.
What environmental temperature range is permitted during operation?
It operates from −5 °C to +60 °C provided the unit is not exposed to freezing conditions or splashing liquids.
Related links
- SMC Pressure Switch 0.1 MPa to 0.7 MPa
- SMC Pressure Switch 0.1 MPa to 6 bar
- SMC Pressure Switch 1 bar to 6 bar
- SMC Pressure Switch 0.7 MPa to 0.7 Mpa
- SMC Pressure Switch SPDT 0.1 MPa to 1 MPa
- SMC Pressure Switch SPDT 0.1 MPa to 10 bar
- SMC Pressure Switch SPDT 0.1 MPa to 7 bar
- SMC Pressure Switch 1 bar to 0.7 MPa
