SMC Pressure Switch 1A 0.7 MPa to 10 bar
- RS Stock No.:
- 402-748
- Mfr. Part No.:
- IS10-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,995.23
(exc. VAT)
PHP7,834.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 19, 2026
- Plus 8 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,995.23 |
*price indicative
- RS Stock No.:
- 402-748
- Mfr. Part No.:
- IS10-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.7MPa | |
| Port Size | 1/8 in | |
| Current | 9mA | |
| Switch Output | Reed (1A) | |
| Contact Configuration | 1A | |
| Suitable Medias | Gas, Air | |
| Pressure Type | Positive Pressure | |
| Voltage | 100V | |
| Series | IS10 | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Height | 52mm | |
| Standards/Approvals | CE, RoHS | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.7MPa | ||
Port Size 1/8 in | ||
Current 9mA | ||
Switch Output Reed (1A) | ||
Contact Configuration 1A | ||
Suitable Medias Gas, Air | ||
Pressure Type Positive Pressure | ||
Voltage 100V | ||
Series IS10 | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Height 52mm | ||
Standards/Approvals CE, RoHS | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC pressure switch, designed for precision and reliability, ensures seamless integration with modular and F.R.L. units. This innovative device boasts a lightweight and compact design, making it ideal for various industrial applications, including air and inert gas systems. With exceptional service life and a robust construction, it is well-suited for demanding environments. The switch features an intuitive set pressure range and is equipped with a grommet and lead wire options, enhancing installation flexibility. Its modern design ensures remarkable performance and accuracy, catering to the needs of contemporary pneumatic systems, while its safety features help prevent operational mishaps.
Lightweight construction enhances overall efficiency
Compact design allows for easy installation in tight spaces
Robust safety measures prevent operational hazards
Versatile thread types support various installation needs
Intuitive scale plate for straightforward pressure setting
Durable materials ensure long-lasting operational stability
Fixed hysteresis contributes to reliable performance
Adaptable to different lead wire lengths for customised applications
Compatible with a range of modular configurations
Related links
- SMC Pressure Switch 1A 0.7 MPa to 0.7 MPa
- SMC Pressure Switch 1A 1 bar to 0.7 MPa
- SMC Pressure Switch 1A 0.1 MPa to 7 bar
- SMC Pressure Switch 1A 0.1 MPa to 4 bar
- SMC Vacuum Switch 1A 0.05 MPa to 7 bar
- SMC Pressure Switch PNP Open Collector 0 MPa to 10 bar
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Switch SPDT 0.1 MPa to 10 bar
