SMC Pressure Switch 1A 0.1 MPa to 7 bar
- RS Stock No.:
- 456-868
- Mfr. Part No.:
- IS10-01S-L
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,275.16
(exc. VAT)
PHP8,148.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
- Plus 4 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,275.16 |
*price indicative
- RS Stock No.:
- 456-868
- Mfr. Part No.:
- IS10-01S-L
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Port Size | 1/8 in | |
| Minimum Operating Pressure | 0.1MPa | |
| Current | 9mA | |
| Switch Output | Reed (1A) | |
| Contact Configuration | 1A | |
| Suitable Medias | Air | |
| Pressure Type | Positive Pressure | |
| Voltage | 100V | |
| Series | IS10 | |
| Maximum Operating Pressure | 7 bar | |
| Connection Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Height | 52mm | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Port Size 1/8 in | ||
Minimum Operating Pressure 0.1MPa | ||
Current 9mA | ||
Switch Output Reed (1A) | ||
Contact Configuration 1A | ||
Suitable Medias Air | ||
Pressure Type Positive Pressure | ||
Voltage 100V | ||
Series IS10 | ||
Maximum Operating Pressure 7 bar | ||
Connection Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Height 52mm | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC pressure switch is engineered for connecting to modular and F.R.L. units, providing exceptional reliability and precision in various applications. Designed with a reed switch mechanism, this product ensures quick and accurate pressure detection, making it an ideal solution for pneumatic systems. The pressure switch boasts a robust construction, lightweight design, and compact size, allowing for seamless integration into existing setups. With a service life of millions of cycles, it guarantees long-lasting performance and minimal maintenance needs. This product is not only compatible with a range of fluids, including air and inert gases, but also adheres to RoHS compliance, ensuring safety and environmental sustainability.
Lightweight and compact, facilitating easy installation
High service life, ensuring extensive operational longevity
Compatible with various fluids, enhancing versatility
Dedicated design for modular and F.R.L. units
Built to comply with RoHS standards, promoting environmental responsibility
Wide set pressure range allows for optimal adaptability
Error and hysteresis specifications enhance accuracy in performance
Available with multiple lead wire length options to suit different setups
Related links
- SMC Pressure Switch 1A 0.1 MPa to 4 bar
- SMC Pressure Switch 1A 0.7 MPa to 0.7 Mpa
- SMC Pressure Switch 1A 0.7 MPa to 10 bar
- SMC Pressure Switch 1A 1 bar to 0.7 MPa
- SMC Pressure Switch PNP 0.1 MPa to 10 bar
- SMC 56-IS10 Series Pressure Switch 0.1 MPa 0.6 MPa
- SMC Vacuum Switch 1A 0.05 MPa to 7 bar
- SMC Pressure Switch 0.1 MPa to -0.1 MPa
