SMC Pressure Switch 1A 0.1 MPa to 4 bar
- RS Stock No.:
- 402-750
- Mfr. Part No.:
- IS10-01S-6
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP7,364.41
(exc. VAT)
PHP8,248.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,364.41 |
*price indicative
- RS Stock No.:
- 402-750
- Mfr. Part No.:
- IS10-01S-6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Port Size | 1/8 in | |
| Current | 9mA | |
| Switch Output | Reed (1A) | |
| Contact Configuration | 1A | |
| Suitable Medias | Air, Gas | |
| Pressure Type | Positive Pressure | |
| Voltage | 100V | |
| Series | IS10 | |
| Maximum Operating Pressure | 4 bar | |
| Connection Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Height | 52mm | |
| Standards/Approvals | CE, RoHS | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Port Size 1/8 in | ||
Current 9mA | ||
Switch Output Reed (1A) | ||
Contact Configuration 1A | ||
Suitable Medias Air, Gas | ||
Pressure Type Positive Pressure | ||
Voltage 100V | ||
Series IS10 | ||
Maximum Operating Pressure 4 bar | ||
Connection Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Height 52mm | ||
Standards/Approvals CE, RoHS | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC pressure switch offers exceptional reliability and performance for a range of applications. Designed with superior engineering, it ensures precise pressure control and monitoring in pneumatic systems. The robust construction not only enhances its durability but also provides flexibility in installation, making it ideal for modular configurations. With the ability to operate effectively in a temperature range of -5 to 60°C, this model is suited for diverse environments. Its lightweight design coupled with a compact profile makes it easier to integrate into existing setups without compromising on performance. Whether connected to modular units or used in stand-alone applications, the pressure switch guarantees optimal functionality, ensuring your processes run smoothly and efficiently.
Lightweight construction facilitates easy installation
Compatible with a variety of modular systems for enhanced versatility
Operates efficiently even in extreme temperature conditions
Low hysteresis and high repeatability ensure accuracy in pressure settings
IP40 enclosure rating protects against dust and solid objects
Various lead wire lengths are available to accommodate different setups
Designed to prevent false triggering and provide stable performance
Includes options for different electrical circuits to suit operational needs
Related links
- SMC Pressure Switch 1A 0.1 MPa to 4 bar
- SMC Pressure Switch 1A 0.1 MPa to 7 bar
- SMC Pressure Switch 1A 0.7 MPa to 0.7 Mpa
- SMC Pressure Switch 1A 0.7 MPa to 10 bar
- SMC Pressure Switch 1A 1 bar to 0.7 MPa
- SMC Vacuum Switch 1A 0.05 MPa to 7 bar
- SMC 56-IS10 Series Pressure Switch 0.1 MPa 0.6 MPa
- SMC Pressure Switch 0.1 MPa to 6 bar
