Karcher 1.023-206.0 Vacuum Cleaner, 36V
- RS Stock No.:
- 899-205
- Mfr. Part No.:
- 1.023-206.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP47,762.49
(exc. VAT)
PHP53,493.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from September 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,762.49 |
*price indicative
- RS Stock No.:
- 899-205
- Mfr. Part No.:
- 1.023-206.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Supply Voltage | 36V | |
| Flow Rate | 34L/s | |
| Dust Classification | M | |
| Tank Capacity | 3L | |
| Noise Level | 64dB | |
| Bag/Bagless | Bag | |
| Wet/Dry | Dry | |
| Power | 420W | |
| Vacuum Pressure | 187mbar | |
| Colour | Anthracite | |
| Model Number | 1.023-206.0 | |
| Height | 1150mm | |
| Width | 310mm | |
| Standards/Approvals | CE | |
| Weight | 6.5kg | |
| Depth | 260mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Supply Voltage 36V | ||
Flow Rate 34L/s | ||
Dust Classification M | ||
Tank Capacity 3L | ||
Noise Level 64dB | ||
Bag/Bagless Bag | ||
Wet/Dry Dry | ||
Power 420W | ||
Vacuum Pressure 187mbar | ||
Colour Anthracite | ||
Model Number 1.023-206.0 | ||
Height 1150mm | ||
Width 310mm | ||
Standards/Approvals CE | ||
Weight 6.5kg | ||
Depth 260mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Karcher upright brush-type vacuum cleaner is designed for efficient cleaning across both carpet and hard surfaces, featuring cutting-edge technology to navigate various environments effortlessly.
Automatic floor detection for optimal cleaning performance
Includes versatile tools like crevice and upholstery nozzles for targeted cleaning
Lightweight design allows for easy manoeuvrability at just 6.5 kg without accessories
High performance with a 36V battery lasting up to 250 m² on a single charge
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
