HARTING, Han-Port Gender Changer for use with USB Female/ Female Gender Changer

N

Subtotal (1 unit)*

PHP5,004.82

(exc. VAT)

PHP5,605.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,004.82

*price indicative

RS Stock No.:
743-534
Mfr. Part No.:
39509040020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Gender Changer

Colour

Grey

Standards/Approvals

RoHS Compliant

Gender

Female/Female

Accessory Type

Gender Changer

For Use With

USB Female/ Female Gender Changer

Series

Han-Port

Socket Type

USB

COO (Country of Origin):
CZ
The HARTING gender changer is a USB female-to-female connector designed to facilitate the connection of USB devices. It adheres to specification 3.0, ensuring compatibility and reliable performance in various applications.

Features & Benefits


USB female/female gender changer allows seamless connection between USB devices

Size A design ensures compatibility with standard USB ports

Complies with China RoHS e and ELV standards for environmental safety

RoHS compliant, supporting eco-friendly practices in electronic components

Compact design enables easy integration into existing setups

Durable construction ensures long-lasting performance in various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What type of socket does this gender changer use?


It uses a USB socket type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy