HARTING, Han Port Blind Plate for use with USB
- RS Stock No.:
- 744-986
- Mfr. Part No.:
- 39500000851
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP5,004.82
(exc. VAT)
PHP5,605.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,004.82 |
*price indicative
- RS Stock No.:
- 744-986
- Mfr. Part No.:
- 39500000851
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Plate | |
| Colour | White | |
| Standards/Approvals | UL 508 NRAQ2.E253944 | |
| Series | Han Port | |
| Accessory Type | Blind Plate | |
| Socket Type | RJ45, USB | |
| For Use With | USB | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Plate | ||
Colour White | ||
Standards/Approvals UL 508 NRAQ2.E253944 | ||
Series Han Port | ||
Accessory Type Blind Plate | ||
Socket Type RJ45, USB | ||
For Use With USB | ||
- COO (Country of Origin):
- DE
The HARTING blind plate is designed for use with gender changers for RJ45, USB, and D-Sub 3 connections. It provides a clean and professional finish to ports that are not in use, ensuring protection and maintaining the integrity of the installation.
Features & Benefits
Blind plate offers a neat closure for unused ports
Perforated cut-outs allow for easy access to gender changers
White colour provides a clean and unobtrusive appearance
Compatible with RJ45, USB, and D-Sub 3 connectors
Complies with China RoHS, CSA C22.2, and UL 508 standards
Ensures protection against dust and debris in unused ports
Part of the Han Port series for reliable integration
Facilitates a professional look in control panels and enclosures
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with RoHS standards?
Yes, it complies with RoHS and other relevant standards.
Related links
- HARTING, Han-Port Gender Changer for use with USB Female/ Female Gender Changer
- HARTING Blind Plate For Use With Heavy Duty Power Connectors
- Siemens, 5TG2 USB Charger for use with USB
- Siemens, 5TG2 USB Connection Socket for use with USB
- RS PRO Dust Cover for use with USB Connector
- Wurth Elektronik, WA-PCCA Cap for use with USB Connector
- Wurth Elektronik, WA-PCCA Connector Cover for use with USB Connector
- RS PRO Dust Cover for use with USB Type C
