100 Ω, Surface Mount Trimmer Potentiometer, SMD 0.1 W Top Adjust Bourns, TC42
- RS Stock No.:
- 939-200
- Mfr. Part No.:
- TC42X-2-101E
- Manufacturer:
- Bourns
This image is representative of the product range
Add 200 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP606.70
(exc. VAT)
PHP679.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 12, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP30.335 | PHP606.70 | - |
| 200 - 980 | PHP26.693 | PHP533.86 | 12% |
| 1000 - 1980 | PHP23.973 | PHP479.46 | 20% |
| 2000 + | PHP20.608 | PHP412.16 | 32% |
*price indicative
- RS Stock No.:
- 939-200
- Mfr. Part No.:
- TC42X-2-101E
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Embossed Tape | |
| Orientation | Top Adjust | |
| Power Rating | 0.1W | |
| Series | TC42 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Length | 2.2mm | |
| Maximum Voltage | 50V | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Depth | 2.8mm | |
| Height | 800μm | |
| Element Material | Cermet | |
| Mechanical Rotation | 20Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100Ω | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Embossed Tape | ||
Orientation Top Adjust | ||
Power Rating 0.1W | ||
Series TC42 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 25% | ||
Temperature Coefficient ±250 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Length 2.2mm | ||
Maximum Voltage 50V | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Depth 2.8mm | ||
Height 800μm | ||
Element Material Cermet | ||
Mechanical Rotation 20Cycles | ||
- COO (Country of Origin):
- CN
Related links
- 10 kΩ Surface Mount 0.1 W Bourns, TC42
- 100 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 1 kΩ SMD 0.25 W Top Adjust Bourns, PVG3
- 200 Ω SMD 0.25 W Top Adjust Bourns, PVG5
- 1000 kΩ SMD 0.25 W Top Adjust Bourns, PVG3
- 100 Ω SMD 0.25 W Top Adjust Bourns, PVG3
- 100 kΩ SMD 0.25 W Top Adjust Bourns, 3214
- 500 Ω SMD 0.125 W Top Adjust Bourns, 3223
