1 kΩ, Surface Mount Trimmer Potentiometer, SMD 0.25 W Top Adjust Bourns, PVG3
- RS Stock No.:
- 939-157
- Mfr. Part No.:
- PVG3G102C01R00
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP825.22
(exc. VAT)
PHP924.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP82.522 | PHP825.22 |
| 100 - 490 | PHP72.657 | PHP726.57 |
| 500 - 990 | PHP65.188 | PHP651.88 |
| 1000 + | PHP56.152 | PHP561.52 |
*price indicative
- RS Stock No.:
- 939-157
- Mfr. Part No.:
- PVG3G102C01R00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | PVG3 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Height | 3.6mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 50Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series PVG3 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 20% | ||
Temperature Coefficient ±150 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.6mm | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Height 3.6mm | ||
Element Material Cermet | ||
Mechanical Rotation 50Cycles | ||
- COO (Country of Origin):
- TW
The Bourns Electronics SMD Sealed Type Single-Turn Trimming Potentiometer provides precision adjustment in Compact electronic applications. Designed for robustness, it ensures reliable performance in challenging environments.
Surface mount design compliant with EIA/EIAJ/IPC standards
Available in gull-wing pin style for versatile PCB integration
Offers an adjustable setting at standard, clockwise, or counter-clockwise positions
Endures rigorous testing, including a water test without bubble formation
Constructed with RoHS compliance for environmental safety
Comes in a Compact 3 mm square form factor to save space
