5 kΩ, Surface Trimmer Potentiometer 0.25 W Top Adjust Bourns, PVG3
- RS Stock No.:
- 445-956
- Mfr. Part No.:
- PVG3A502C01R00
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP162.60
(exc. VAT)
PHP182.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 892 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP81.30 | PHP162.60 |
| 20 - 48 | PHP78.855 | PHP157.71 |
| 50 - 198 | PHP77.63 | PHP155.26 |
| 200 - 998 | PHP66.02 | PHP132.04 |
| 1000 + | PHP61.74 | PHP123.48 |
*price indicative
- RS Stock No.:
- 445-956
- Mfr. Part No.:
- PVG3A502C01R00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 5kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | PVG3 | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.4mm | |
| Standards/Approvals | RoHS Directive 2015, 863 | |
| Height | 1.5mm | |
| Depth | 1.1mm | |
| Mechanical Rotation | 250° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 5kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series PVG3 | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±150 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 3.4mm | ||
Standards/Approvals RoHS Directive 2015, 863 | ||
Height 1.5mm | ||
Depth 1.1mm | ||
Mechanical Rotation 250° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW
The Bourns 3 mm square single-turn cermet trimpot designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with surface-mount manufacturing processes, making it Ideal for automated assembly lines. Its rotor is designed for automatic machine adjust interfaces, facilitating efficient calibration and tuning. The trimpot offers a 100-cycle rotational and seal life, ensuring long-term performance in demanding environments.
RoHS compliant
Metal cover for thermal protection/heat transfer
Units tested under 85 °C water test for 60 seconds with no bubbles
