1000 kΩ, Surface Mount Trimmer Potentiometer, SMD 0.25 W Top Adjust Bourns, PVG3
- RS Stock No.:
- 939-135
- Mfr. Part No.:
- PVG3A105C01R00
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP825.22
(exc. VAT)
PHP924.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP82.522 | PHP825.22 | - |
| 100 - 490 | PHP72.657 | PHP726.57 | 11% |
| 500 - 990 | PHP65.188 | PHP651.88 | 21% |
| 1000 + | PHP56.152 | PHP561.52 | 31% |
*price indicative
- RS Stock No.:
- 939-135
- Mfr. Part No.:
- PVG3A105C01R00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1000kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | PVG3 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 3.4mm | |
| Height | 2mm | |
| Mechanical Rotation | 50Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1000kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series PVG3 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 20% | ||
Temperature Coefficient ±150 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 3.6mm | ||
Standards/Approvals RoHS | ||
Depth 3.4mm | ||
Height 2mm | ||
Mechanical Rotation 50Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW
The Bourns Trimming potentiometer offers precise adjustment and robust performance, designed for integration into Compact electronics. Its Compact 3 mm square dimension caters to various electronic applications requiring fine-tuning.
Surface mount design complies with EIA/EIAJ/IPC/VECI SMD standards
Features an adjustable slot for convenient rotational adjustments
RoHS compliant, ensuring environmental safety and compliance
Metal cover enhances thermal protection and heat transfer capabilities
Units can be pre-adjusted to desired positions for user convenience
