200 Ω, Surface Mount Trimmer Potentiometer, SMD 0.25 W Top Adjust Bourns, PVG5
- RS Stock No.:
- 939-197
- Mfr. Part No.:
- PVG5A201C03R00
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP586.42
(exc. VAT)
PHP656.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP293.21 | PHP586.42 | - |
| 20 - 98 | PHP258.17 | PHP516.34 | 11% |
| 100 - 198 | PHP231.895 | PHP463.79 | 20% |
| 200 + | PHP199.62 | PHP399.24 | 31% |
*price indicative
- RS Stock No.:
- 939-197
- Mfr. Part No.:
- PVG5A201C03R00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 200Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | PVG5 | |
| Automotive Standard | No | |
| Termination Style | SMD | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Length | 5.3mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 5.1mm | |
| Height | 3.9mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 200Ω | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series PVG5 | ||
Automotive Standard No | ||
Termination Style SMD | ||
Tolerance ± 10% | ||
Temperature Coefficient ±150 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Length 5.3mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 5.1mm | ||
Height 3.9mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns surface mount multiturn trimming potentiometer designed for precise adjustments in electronic circuits, ensuring reliability and accuracy in varied applications.
Surface mount design adheres to EIA/EIAJ/IPC/VECI standards
Features both TOP and side adjustment options for versatile installation
Available in various resistance values for tailored performance
RoHS compliant, meeting environmental regulations
Sealed design provides protection against dust and moisture
Related links
- 100 Ω SMD 0.25 W Top Adjust Bourns, PVG3
- 1 kΩ SMD 0.25 W Top Adjust Bourns, PVG3
- 1000 kΩ SMD 0.25 W Top Adjust Bourns, PVG3
- 100 kΩ SMD 0.25 W Top Adjust Bourns, 3214
- 50 kΩ SMD 0.25 W Top Adjust Bourns, 3214
- 1 kΩ SMD 0.25 W Top Adjust Bourns, 3214
- 1000000 Ω SMD 0.25 W Vertical Bourns, PVG5
- 1000 Ω SMD 0.25 W Vertical Bourns, PVG5
