1 kΩ, Surface Mount Trimmer Potentiometer, SMD 0.25 W Top Adjust Bourns, 3214
- RS Stock No.:
- 939-179
- Mfr. Part No.:
- 3214X-1-102E
- Manufacturer:
- Bourns
This image is representative of the product range
Add 50 more to save PHP1,088.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP905.44
(exc. VAT)
PHP1,014.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 19, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP181.088 | PHP905.44 | - |
| 50 - 245 | PHP159.328 | PHP796.64 | PHP1,088.00 |
| 250 - 495 | PHP143.10 | PHP715.50 | PHP9,497.00 |
| 500 + | PHP123.184 | PHP615.92 | PHP28,952.00 |
*price indicative
- RS Stock No.:
- 939-179
- Mfr. Part No.:
- 3214X-1-102E
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 5 | |
| Packaging | Embossed Tape | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3214 | |
| Termination Style | SMD | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.8mm | |
| Height | 3.9mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 5 | ||
Packaging Embossed Tape | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3214 | ||
Termination Style SMD | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Standards/Approvals RoHS | ||
Depth 4.8mm | ||
Height 3.9mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
