5 kΩ, Surface Trimmer Potentiometer 0.25 W Top Adjust Bourns, 3214
- RS Stock No.:
- 445-906
- Mfr. Part No.:
- 3214X-1-502E
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save PHP107.50
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP348.53
(exc. VAT)
PHP390.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 346 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP174.265 | PHP348.53 | - |
| 20 - 48 | PHP168.89 | PHP337.78 | PHP107.50 |
| 50 - 198 | PHP165.905 | PHP331.81 | PHP418.00 |
| 200 - 998 | PHP141.435 | PHP282.87 | PHP6,566.00 |
| 1000 + | PHP132.48 | PHP264.96 | PHP41,785.00 |
*price indicative
- RS Stock No.:
- 445-906
- Mfr. Part No.:
- 3214X-1-502E
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Mount Type | Surface | |
| Number of Turns | 5 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | 3214 | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | 65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4mm | |
| Shaft Diameter | 1.5mm | |
| Maximum Voltage | 300V | |
| Standards/Approvals | EIA/EIAJ/IPC/VECI SMD, UL94V0, RoHS | |
| Height | 4mm | |
| Mechanical Rotation | 5Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 5kΩ | ||
Mount Type Surface | ||
Number of Turns 5 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series 3214 | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature 65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4mm | ||
Shaft Diameter 1.5mm | ||
Maximum Voltage 300V | ||
Standards/Approvals EIA/EIAJ/IPC/VECI SMD, UL94V0, RoHS | ||
Height 4mm | ||
Mechanical Rotation 5Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
