1000000 Ω, Surface Potentiometer, SMD 0.25 W Vertical Bourns, PVG5
- RS Stock No.:
- 939-096
- Mfr. Part No.:
- PVG5A105C03R00
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP586.42
(exc. VAT)
PHP656.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP293.21 | PHP586.42 |
| 20 - 98 | PHP258.17 | PHP516.34 |
| 100 - 198 | PHP231.895 | PHP463.79 |
| 200 + | PHP199.62 | PHP399.24 |
*price indicative
- RS Stock No.:
- 939-096
- Mfr. Part No.:
- PVG5A105C03R00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1000000Ω | |
| Product Type | Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Packaging | 7 in Reel | |
| Orientation | Vertical | |
| Power Rating | 0.25W | |
| Series | PVG5 | |
| Termination Style | SMD | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 150 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Height | 4.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1000000Ω | ||
Product Type Potentiometer | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Packaging 7 in Reel | ||
Orientation Vertical | ||
Power Rating 0.25W | ||
Series PVG5 | ||
Termination Style SMD | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 150 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Height 4.8mm | ||
Standards/Approvals RoHS | ||
Depth 3.9mm | ||
- COO (Country of Origin):
- CR
The Bourns multi-turn potentiometer designed for precision adjustments, featuring a surface mount configuration Ideal for various electronic applications.
Surface Mount design for Compact installations
Provides up to 12 turns for fine adjustments
RoHS compliant for environmental safety
Sealed construction enhances durability and reliability
Available in both TOP and side adjustment configurations
Related links
- 1000 Ω SMD 0.25 W Vertical Bourns, PVG5
- 50000 Ω SMD 0.25 W Vertical Bourns, PVG3
- 200 Ω SMD 0.25 W Top Adjust Bourns, PVG5
- 100 Ω SMD 0.25 W Top Adjust Bourns, PVG3
- 1 kΩ SMD 0.25 W Top Adjust Bourns, PVG3
- 1000 kΩ SMD 0.25 W Top Adjust Bourns, PVG3
- 100 kΩ SMD 0.25 W Top Adjust Bourns, 3214
- 50 kΩ SMD 0.25 W Top Adjust Bourns, 3214
