20 kΩ, Surface Trimmer Potentiometer 0.25 W Top Adjust Bourns, PVG3

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP48.90

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP162.60

(exc. VAT)

PHP182.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 678 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18PHP81.30PHP162.60-
20 - 48PHP78.855PHP157.71PHP48.90
50 - 198PHP77.63PHP155.26PHP183.50
200 - 998PHP66.02PHP132.04PHP3,056.00
1000 +PHP61.74PHP123.48PHP19,560.00

*price indicative

Packaging Options:
RS Stock No.:
445-953
Mfr. Part No.:
PVG3A203C01R00
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

20kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

1

Orientation

Top Adjust

Packaging

Tape and Reel

Power Rating

0.25W

Series

PVG3

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±150 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Element Material

Cermet

Mechanical Rotation

250°

COO (Country of Origin):
TW
The Bourns 3 mm square single-turn cermet trimpot designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with surface-mount manufacturing processes, making it Ideal for automated assembly lines. Its rotor is designed for automatic machine adjust interfaces, facilitating efficient calibration and tuning. The trimpot offers a 100-cycle rotational and seal life, ensuring long-term performance in demanding environments.

RoHS compliant

Metal cover for thermal protection/heat transfer

Units tested under 85 °C water test for 60 seconds with no bubbles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy