10 kΩ, Surface Trimmer Potentiometer, Surface Mount 0.1 W Bourns, TC42
- RS Stock No.:
- 445-904
- Mfr. Part No.:
- TC42X-2-103E
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP67.31
(exc. VAT)
PHP75.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | PHP33.655 | PHP67.31 | - |
| 50 - 198 | PHP32.895 | PHP65.79 | 2% |
| 200 - 998 | PHP32.135 | PHP64.27 | 4% |
| 1000 - 1998 | PHP27.545 | PHP55.09 | 18% |
| 2000 + | PHP26.01 | PHP52.02 | 22% |
*price indicative
- RS Stock No.:
- 445-904
- Mfr. Part No.:
- TC42X-2-103E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | 3000 pcs per 7 in reel | |
| Power Rating | 0.1W | |
| Series | TC42 | |
| Termination Style | Surface Mount | |
| Automotive Standard | No | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Shaft Diameter | 1.2mm | |
| Maximum Voltage | 50V | |
| Standards/Approvals | RoHS Compliant | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging 3000 pcs per 7 in reel | ||
Power Rating 0.1W | ||
Series TC42 | ||
Termination Style Surface Mount | ||
Automotive Standard No | ||
Tolerance ± 25% | ||
Temperature Coefficient ±250 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Shaft Diameter 1.2mm | ||
Maximum Voltage 50V | ||
Standards/Approvals RoHS Compliant | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN
The Bourns 2 mm Square single-turn cermet trimpot designed for precise adjustments in electronic circuits. It features an open-frame construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with surface-mount manufacturing processes, making it ideal for automated assembly lines. Its top adjustment design allows for easy manual tuning, facilitating efficient calibration and tuning. The trimpot offers a 100-cycle rotational and seal life, ensuring long-term performance in demanding environments.
2 mm size meets EIA/EIAJ standard trimmer footprint
RoHS compliant
Related links
- 100 Ω SMD 0.1 W Top Adjust Bourns, TC42
- 50000 Ω Surface Mount 0.13 W Bourns, 3313
- 500 Ω Surface Mount 0.13 W Bourns, 3313
- 100000 Ω Surface Mount 0.13 W Bourns, 3313
- 2000 Ω Surface Mount 0.13 W Bourns, 3313
- 20000 Ω Surface Mount 0.13 W Bourns, 3313
- 100000 Ω Surface Mount 0.13 W Top Adjust Bourns, 3223
- 500 Ω Surface Mount 0.25 W Top Adjust Bourns, PVG5
