500 Ω, Surface Trimmer Potentiometer, Surface Mount 0.25 W Top Adjust Bourns, PVG5
- RS Stock No.:
- 445-962
- Mfr. Part No.:
- PVG5A501C03R00
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP412.82
(exc. VAT)
PHP462.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 476 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP206.41 | PHP412.82 | - |
| 20 - 98 | PHP200.30 | PHP400.60 | 2% |
| 100 - 198 | PHP194.19 | PHP388.38 | 5% |
| 200 + | PHP167.135 | PHP334.27 | 19% |
*price indicative
- RS Stock No.:
- 445-962
- Mfr. Part No.:
- PVG5A501C03R00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | PVG5 | |
| Automotive Standard | No | |
| Termination Style | Surface Mount | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 12Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series PVG5 | ||
Automotive Standard No | ||
Termination Style Surface Mount | ||
Tolerance ± 10% | ||
Temperature Coefficient ±150 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 12Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns SMD Sealed Type Multiturn Trimming Potentiometer is a 5 mm square, cermet-based component designed for precise adjustments in electronic circuits. It features a sealed construction, ensuring durability and reliability in industrial applications. The potentiometer is compatible with surface-mount manufacturing processes, making it Ideal for automated assembly lines. Its rotor design allows for pre-adjustment at clockwise, counter-clockwise, or standard 50% positions, facilitating efficient calibration and tuning.
RoHS compliant
Available in both TOP and side adjustment
Related links
- 50 kΩ Surface Mount 0.25 W Top Adjust Bourns, PVG5
- 50 Ω Surface Mount 0.25 W Top Adjust Bourns, 3224
- 500 Ω Surface Mount 0.25 W Top Adjust Vishay, TSM41
- 200 Ω SMD 0.25 W Top Adjust Bourns, PVG5
- 100 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 200 kΩ PVG5
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 10 kΩ J-Hook 0.25 W Side Adjust Bourns, PVG5
