50 Ω, Surface Trimmer Potentiometer, Surface Mount 0.25 W Top Adjust Bourns, 3224
- RS Stock No.:
- 445-910
- Mfr. Part No.:
- 3224W-1-500E
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save PHP131.80
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP469.56
(exc. VAT)
PHP525.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 270 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP234.78 | PHP469.56 | - |
| 20 - 98 | PHP228.19 | PHP456.38 | PHP131.80 |
| 100 - 198 | PHP220.935 | PHP441.87 | PHP1,384.50 |
| 200 + | PHP190.60 | PHP381.20 | PHP8,836.00 |
*price indicative
- RS Stock No.:
- 445-910
- Mfr. Part No.:
- 3224W-1-500E
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 50Ω | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Termination Style | Surface Mount | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 300V | |
| Height | 4mm | |
| Standards/Approvals | UL94V0, RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 12Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 50Ω | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series 3224 | ||
Termination Style Surface Mount | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 300V | ||
Height 4mm | ||
Standards/Approvals UL94V0, RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 12Cycles | ||
- COO (Country of Origin):
- CN
Related links
- 20 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 2000 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 100 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 10 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 200 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 500 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 1 mΩ J-Hook 0.25 W Top Adjust Bourns, 3224
