200 kΩ, Surface Trimmer Potentiometer 0.25 W Top Adjust Bourns, PVG5
- RS Stock No.:
- 445-960
- Mfr. Part No.:
- PVG5A204C03R00
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP454.10
(exc. VAT)
PHP508.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 488 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP227.05 | PHP454.10 |
| 20 - 98 | PHP220.33 | PHP440.66 |
| 100 - 198 | PHP213.61 | PHP427.22 |
| 200 + | PHP183.85 | PHP367.70 |
*price indicative
- RS Stock No.:
- 445-960
- Mfr. Part No.:
- PVG5A204C03R00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 200kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | PVG5 | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 12Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 200kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series PVG5 | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±150 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 12Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns SMD Sealed Type Multiturn Trimming Potentiometer is a 5 mm square, cermet-based component designed for precise adjustments in electronic circuits. It features a sealed construction, ensuring durability and reliability in industrial applications. The potentiometer is compatible with surface-mount manufacturing processes, making it Ideal for automated assembly lines. Its rotor design allows for pre-adjustment at clockwise, counter-clockwise, or standard 50% positions, facilitating efficient calibration and tuning.
RoHS compliant
Available in both TOP and side adjustment
Related links
- 500 Ω Surface Mount 0.25 W Top Adjust Bourns, PVG5
- 100 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 50 kΩ Surface Mount 0.25 W Top Adjust Bourns, PVG5
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 10 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 5 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 20 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, PVG5
