50000 Ω, Surface Trimmer Potentiometer, Surface Mount 0.13 W Bourns, 3313
- RS Stock No.:
- 445-924
- Mfr. Part No.:
- 3313J-1-503E
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP250.20
(exc. VAT)
PHP280.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP125.10 | PHP250.20 |
| 20 - 48 | PHP121.195 | PHP242.39 |
| 50 - 198 | PHP118.845 | PHP237.69 |
| 200 - 998 | PHP101.645 | PHP203.29 |
| 1000 + | PHP95.395 | PHP190.79 |
*price indicative
- RS Stock No.:
- 445-924
- Mfr. Part No.:
- 3313J-1-503E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Series | 3313 | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Termination Style | Surface Mount | |
| Tolerance ± | 20% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 200V | |
| Length | 3mm | |
| Standards/Approvals | RoHS, UL 94V-0, Halogen Free | |
| Mechanical Rotation | 250° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Series 3313 | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Termination Style Surface Mount | ||
Tolerance ± 20% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 200V | ||
Length 3mm | ||
Standards/Approvals RoHS, UL 94V-0, Halogen Free | ||
Mechanical Rotation 250° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW
The Bourns 3 mm Square Single turn cermet trimpot designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with surface-mount manufacturing processes, making it ideal for automated assembly lines. Its rotor is designed for automatic machine adjust interfaces, facilitating efficient calibration and tuning. The trimpot offers a 100 cycle rotational and seal life, ensuring long-term performance in demanding environments.
Plastic housing for RF applications
Reverse pin layout option
RoHS compliant
Halogen free
AEC-Q200 Qualified Grade 1
Related links
- 100000 Ω Surface Mount 0.13 W Bourns, 3313
- 500 Ω Surface Mount 0.13 W Bourns, 3313
- 20000 Ω Surface Mount 0.13 W Bourns, 3313
- 2000 Ω Surface Mount 0.13 W Bourns, 3313
- 200 kΩ J-Hook 0.13 W Top Adjust Bourns, 3313
- 100000 Ω Surface Mount 0.13 W Top Adjust Bourns, 3223
- 20 Ω J-Hook 0.13 W Top Adjust Bourns, 3313
- 200 Ω J-Hook 0.13 W Top Adjust Bourns, 3313
